Renesas Electronics 9DB433AGILF Clock Buffer 28-Pin TSSOP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
216-6244
Mfr. Part No.:
9DB433AGILF
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Clock Buffer

Maximum Input Frequency

166MHz

Mount Type

Surface

Maximum Propagation Delay Time

150ps

Package Type

TSSOP

Pin Count

28

Minimum Supply Voltage

3.3V

Maximum Supply Voltage

4.6V

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Standards/Approvals

No

Length

17.1mm

Series

9DB

Height

1.2mm

Automotive Standard

No

The Renesas Electronics 9DB433 zero-delay buffer supports PCIe Gen3 requirements, while being backwards compatible to PCIe Gen2 and Gen1. The 9DB433 is driven by a differential SRC output pair from an IDT 932S421 or 932SQ420 or equivalent main clock generator.

Output cycle-cycle jitter <50ps

Output to Output skew <50ps

Phase jitter: PCIe Gen3 <1.0ps rms

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy