Renesas Electronics Clock Buffer 8-Pin SOIC
- RS Stock No.:
- 217-7837
- Mfr. Part No.:
- 512MLF
- Manufacturer:
- Renesas Electronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 217-7837
- Mfr. Part No.:
- 512MLF
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Clock Buffer | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Automotive Standard | No | |
| Height | 1.75 mm | |
| Length | 5 mm | |
| Maximum Input Frequency | 50 MHz | |
| Maximum Operating Temperature | 70 °C | |
| Maximum Supply Voltage | 5 V | |
| Minimum Operating Temperature | 0 °C | |
| Minimum Supply Voltage | 3.3 V | |
| Mount Type | Surface | |
| Number of Outputs | 5 | |
| Series | 512MLF | |
| Standards/Approvals | No | |
| Width | 4 mm | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Clock Buffer | ||
Pin Count 8 | ||
Package Type SOIC | ||
Automotive Standard No | ||
Height 1.75 mm | ||
Length 5 mm | ||
Maximum Input Frequency 50 MHz | ||
Maximum Operating Temperature 70 °C | ||
Maximum Supply Voltage 5 V | ||
Minimum Operating Temperature 0 °C | ||
Minimum Supply Voltage 3.3 V | ||
Mount Type Surface | ||
Number of Outputs 5 | ||
Series 512MLF | ||
Standards/Approvals No | ||
Width 4 mm | ||
The Renesas Electronics IDT512 is the most cost effective way to generate a high quality, high frequency clock output and a reference clock from a lower frequency crystal or clock input, and is designed to replace crystal oscillators in most electronic systems. Using Phase-Locked-Loop (PLL) techniques, the device uses a standard fundamental mode, inexpensive crystal to produce output clocks up to 200 MHz. With a reference output, this chip plus an inexpensive crystal can replace two oscillators.
Input crystal frequency of 5 - 27 MHz
Input clock frequency of 2 - 50 MHz
Output clock frequencies up to 200 MHz
Compatible with all popular CPUs
Duty cycle of 45/55 up to 200 MHz
Mask option for 9 selectable frequencies
Operating voltages of 3.0 to 5.5 V
Industrial temperature version available
Advanced, low power CMOS process
Related links
- Renesas Electronics 512MLF Clock Buffer 8-Pin SOIC
- Renesas Electronics Clock Buffer 8-Pin SOIC
- Renesas Electronics 501MLF Clock Buffer 8-Pin SOIC
- Renesas Electronics 2305A-1DCG Clock Buffer 8-Pin SOIC
- Renesas Electronics 551SDCGI8 Clock Buffer 8-Pin SOIC
- Renesas Electronics 551SCMGI Clock Buffer 8-Pin SOIC
- Renesas Electronics Clock Buffer 8-Pin TSSOP
- Renesas Electronics 553MLFT LOW SKEW 1 TO 4 CLOCK BUFFER 8-Pin SOIC
