Renesas Electronics Clock Buffer 8-Pin SOIC
- RS Stock No.:
- 217-7827
- Mfr. Part No.:
- 501MILFT
- Manufacturer:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 217-7827
- Mfr. Part No.:
- 501MILFT
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Clock Buffer | |
| Maximum Input Frequency | 50MHz | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Supply Voltage | 5V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 5mm | |
| Height | 1.75mm | |
| Standards/Approvals | No | |
| Series | 501MILFT | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Clock Buffer | ||
Maximum Input Frequency 50MHz | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 8 | ||
Minimum Supply Voltage 3.3V | ||
Maximum Supply Voltage 5V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Length 5mm | ||
Height 1.75mm | ||
Standards/Approvals No | ||
Series 501MILFT | ||
Automotive Standard No | ||
The Renesas Electronics 501 Loco™ is the most cost effective way to generate a high-quality, high-frequency clock output from a lower frequency crystal or clock input. The name LOCO stands for Low Cost Oscillator, as it is designed to replace crystal oscillators in most electronic systems. Using Phase-Locked Loop (PLL) techniques, the device uses a standard fundamental mode, inexpensive crystal to produce output clocks up to 160 MHz. Stored in the chip's ROM is the ability to generate nine different multiplication factors, allowing one chip to output many common frequencies (see table on page 2). The device also has an output enable pin which tri-states the clock output when the OE pin is taken low.
IDT's lowest cost PLL clock
Zero ppm multiplication error
Input crystal frequency of 5 - 27 MHz
Input clock frequency of 2 - 50 MHz
Output clock frequencies up to 160 MHz
Extremely low jitter of 25 ps (one sigma)
Compatible with all popular CPUs
Duty cycle of 45/55 up to 160 MHz
Related links
- Renesas Electronics Clock Buffer 8-Pin SOIC
- Renesas Electronics 501MLF Clock Buffer 8-Pin SOIC
- Renesas Electronics 512MLF Clock Buffer 8-Pin SOIC
- Renesas Electronics 2305A-1DCG Clock Buffer 8-Pin SOIC
- Renesas Electronics Clock Buffer 8-Pin DFN
- Renesas Electronics 551SDCGI8 Clock Buffer 8-Pin SOIC
- Renesas Electronics 551SCMGI Clock Buffer 8-Pin SOIC
- Renesas Electronics 553MLFT LOW SKEW 1 TO 4 CLOCK BUFFER 8-Pin SOIC
