Renesas Electronics 553MLF Clock Buffer 8-Pin SOIC

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
217-7853
Mfr. Part No.:
553MLF
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Clock Buffer

Maximum Input Frequency

200MHz

Mount Type

Surface

Package Type

SOIC

Pin Count

8

Minimum Supply Voltage

3.3V

Maximum Supply Voltage

5V

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Length

5mm

Series

553MLF

Standards/Approvals

No

Height

1.75mm

Automotive Standard

No

The Renesas Electronics 553 is a low skew, single input to four output, clock buffer. Part of IDT's ClockBlocksTM family, this is our lowest skew, small clock buffer. See the 552-02 for a 1 to 8 low skew buffer. For more than eight outputs, see the MK74CBxxx BuffaloTM series of clock drivers. IDT makes many non-PLL and PLL based low skew output devices as well as Zero Delay Buffers to synchronize clocks. Contact us for all of your clocking needs.

Low power CMOS technology

Operating voltages of 2.5 V to 5 V

Output Enable pin tri-states outputs

5 V tolerant input clock

Commercial (0 to +70°C) and Industrial (-40 to +85°C) temperature ranges available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy