Renesas Electronics 9DML0441AKILF Buffer 24-Pin VFQFPN
- RS Stock No.:
- 235-8720
- Mfr. Part No.:
- 9DML0441AKILF
- Manufacturer:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 235-8720
- Mfr. Part No.:
- 9DML0441AKILF
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Buffer | |
| Maximum Input Frequency | 200MHz | |
| Maximum Propagation Delay Time | 150ps | |
| Mount Type | Surface | |
| Package Type | VFQFPN | |
| Pin Count | 24 | |
| Minimum Supply Voltage | 3.13V | |
| Maximum Supply Voltage | 3.46V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 4mm | |
| Series | 9DML0441/9DML0451 | |
| Height | 900μm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Buffer | ||
Maximum Input Frequency 200MHz | ||
Maximum Propagation Delay Time 150ps | ||
Mount Type Surface | ||
Package Type VFQFPN | ||
Pin Count 24 | ||
Minimum Supply Voltage 3.13V | ||
Maximum Supply Voltage 3.46V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 85°C | ||
Length 4mm | ||
Series 9DML0441/9DML0451 | ||
Height 900μm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Renesas Electronics 3.3V members of IDTs full featured PCIe family. They support PCIe Gen1 to 5 common clocked, separate reference no spread, and separate reference independent spread architectures. The parts provide a choice of asynchronous or glitch free, gapped clock switching modes, and offer a choice of integrated output terminations for direct connection to 85 ohm or 100 ohm transmission lines.
Transmission lines saves up to 16 resistors
Seventy nine mw typical power consumption
Spread spectrum clocking compatible
Output enable pins for each output
Hcsl compatible differential inputs
Related links
- Renesas Electronics 9DML0441AKILF Buffer 24-Pin VFQFPN
- Renesas Electronics 9DBV0231AKLF Clock Buffer 24-Pin VFQFPN
- Renesas Electronics 5P1103A000NLGI Clock Buffer 24-Pin VFQFPN
- Renesas Electronics Clock Generator 24-Pin VFQFPN
- Renesas Electronics 5P49V60A000NLG2 Clock Generator 24-Pin VFQFPN
- Renesas Electronics 9FGV0241AKILFT Clock Generator, 24-Pin VFQFPN
- Renesas Electronics 5P49V6901A000NLGI Clock Generator, 24-Pin VFQFPN
- Renesas Electronics 9FGV0231AKILF PLL Clock Generator 2 24-Pin VFQFPN
