Renesas Electronics 5P49V6901A000NLGI Clock Generator, 24-Pin VFQFPN
- RS Stock No.:
- 217-7866
- Mfr. Part No.:
- 5P49V6901A000NLGI
- Manufacturer:
- Renesas Electronics
Subtotal (1 tray of 490 units)*
€2,822.40
(exc. VAT)
€3,469.20
(inc. VAT)
Temporarily out of stock
- Shipping from 08 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 490 + | €5.76 | €2,822.40 |
*price indicative
- RS Stock No.:
- 217-7866
- Mfr. Part No.:
- 5P49V6901A000NLGI
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Clock Generator | |
| Mount Type | Surface | |
| Package Type | VFQFPN | |
| Minimum Supply Voltage | 1.8V | |
| Pin Count | 24 | |
| Maximum Supply Voltage | 3.3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | 5P49V6901 | |
| Height | 900μm | |
| Standards/Approvals | No | |
| Length | 4mm | |
| Maximum Output Frequency | 350MHz | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Clock Generator | ||
Mount Type Surface | ||
Package Type VFQFPN | ||
Minimum Supply Voltage 1.8V | ||
Pin Count 24 | ||
Maximum Supply Voltage 3.3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series 5P49V6901 | ||
Height 900μm | ||
Standards/Approvals No | ||
Length 4mm | ||
Maximum Output Frequency 350MHz | ||
Automotive Standard No | ||
The Renesas Electronics 5P49V6901 is a programmable clock generator intended for high performance consumer, networking, industrial, computing, and data-communications applications. Configurations may be stored in on-chip One-Time Programmable (OTP) memory or changed using I2C interface. This is IDTs sixth generation of programmable clock technology (VersaClock® 6). The frequencies are generated from a single reference clock. The reference clock can come from one of the two redundant clock inputs. A glitchless manual switchover function allows one of the redundant clocks to be selected during normal operation.
4 universal outputs LVPECL, LVDS, HCSL - or 8 LVCMOS outputs
In-system programmable with 4 independent Output Frequencies
Up to 350 MHz input/output frequencies
Also supports crystal input
Stores 4 different configurations in OTP non-volatile memory
Related links
- Renesas Electronics 5P49V6901A000NLGI Clock Generator, 24-Pin VFQFPN
- Renesas Electronics 9FGV0241AKILFT Clock Generator, 24-Pin VFQFPN
- Renesas Electronics 5P49V6965A000NLGI Clock Generator, 24-Pin 4 VFQFPN
- Renesas Electronics Clock Generator 24-Pin VFQFPN
- Renesas Electronics 5P49V5935B000LTGI Clock Generator, 24-Pin 4 LGA
- Renesas Electronics 5P49V60A000NLG2 Clock Generator 24-Pin VFQFPN
- Renesas Electronics 5P49V6975A000LTGI Clock Generator, 24-Pin 8 LGA
- Renesas Electronics 5P49V5925B000NLGI PLL Clock Generator 24-Pin 3.46V VFQFPN
