Renesas Electronics 9ZXL0631EKILF Clock Buffer 40-Pin VFQFPN
- RS Stock No.:
- 248-6253
- Mfr. Part No.:
- 9ZXL0631EKILF
- Manufacturer:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 248-6253
- Mfr. Part No.:
- 9ZXL0631EKILF
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Clock Buffer | |
| Maximum Input Frequency | 100MHz | |
| Mount Type | Surface | |
| Package Type | VFQFPN | |
| Pin Count | 40 | |
| Minimum Supply Voltage | 3.14V | |
| Maximum Supply Voltage | 3.47V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | 9ZXL06x1E | |
| Standards/Approvals | RoHS | |
| Length | 5.3mm | |
| Height | 50μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Clock Buffer | ||
Maximum Input Frequency 100MHz | ||
Mount Type Surface | ||
Package Type VFQFPN | ||
Pin Count 40 | ||
Minimum Supply Voltage 3.14V | ||
Maximum Supply Voltage 3.47V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series 9ZXL06x1E | ||
Standards/Approvals RoHS | ||
Length 5.3mm | ||
Height 50μm | ||
Automotive Standard No | ||
The Renesas Electronics zero-delay/fan-out buffers is 2nd-generation enhanced performance buffer for PCIe and CPU applications. The family meets all published QPI/UPI, DB2000Q and PCIe Gen1–5 jitter specifications.
4–12 Low-power HCSL (LP-HCSL) outputs
Integrated terminations eliminate up to 4 resistors per output pair
Hardware/SMBus control of ZDB and FOB modes
33Ω output impedance
100MHz ZDB mode
Related links
- Renesas Electronics 9ZXL0631EKILF Clock Buffer 40-Pin VFQFPN
- Renesas Electronics 9FGV0641AKILF Clock Buffer 40-Pin VFQFPN
- Renesas Electronics 9ZXL0632EKILF Clock Buffer 40-Pin VFQFPN
- Renesas Electronics 9ZXL0652EKILF Clock Buffer 40-Pin VFQFPN
- Renesas Electronics 9ZXL0651EKILF Clock Buffer 40-Pin VFQFPN
- Renesas Electronics 8P34S1212NLGI Buffer 40-Pin VFQFPN
- Renesas Electronics 8T49N242-999NLGI Clock Buffer 40-Pin VFQFN
- Renesas Electronics 5P49V6967A000NDGI Clock Generator 40-Pin VFQFPN
