Renesas Electronics 9ZXL0632EKILF Clock Buffer 40-Pin VFQFPN

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
248-6255
Mfr. Part No.:
9ZXL0632EKILF
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Clock Buffer

Maximum Input Frequency

100MHz

Mount Type

Surface

Package Type

VFQFPN

Pin Count

40

Minimum Supply Voltage

3.14V

Maximum Supply Voltage

3.47V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Height

1mm

Length

5mm

Series

9ZXL06x2E

Automotive Standard

No

The Renesas Electronics zero-delay/fan-out buffers with SMBus write protect is 2nd-generation enhanced performance buffer for PCIe and CPU applications. The device have hardware SMBUS write protection to prevent accidental writes.

6–12 Low-power HCSL (LP-HCSL) outputs

Integrated terminations eliminate up to 4 resistors per output pair

33Ω output impedance

100MHz ZDB mode

Spread spectrum compatible

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy