Renesas Electronics 9DB403DFLF Clock Buffer 28-Pin SSOP
- RS Stock No.:
- 254-4989
- Mfr. Part No.:
- 9DB403DFLF
- Manufacturer:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 254-4989
- Mfr. Part No.:
- 9DB403DFLF
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Clock Buffer | |
| Maximum Input Frequency | 400MHz | |
| Mount Type | Surface | |
| Package Type | SSOP | |
| Pin Count | 28 | |
| Maximum Supply Voltage | 4.6V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Length | 9.8mm | |
| Height | 1.2mm | |
| Series | 9DB403 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Clock Buffer | ||
Maximum Input Frequency 400MHz | ||
Mount Type Surface | ||
Package Type SSOP | ||
Pin Count 28 | ||
Maximum Supply Voltage 4.6V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Length 9.8mm | ||
Height 1.2mm | ||
Series 9DB403 | ||
Automotive Standard No | ||
The Renesas Electronics 4-output differential buffer for PCIe Gen2 with the intel DB400v2 specification. It is driven by a differential output pair from a CK410B+, CK505 or CK509B main clock generator.
Spread spectrum modulation tolerant, 0 to -0.5 % down spread and +/- 0.25 % center spread
Supports undriven differential outputs in PD and SRC_STOP modes for power management
Related links
- Renesas Electronics Clock Buffer 28-Pin SSOP
- Renesas Electronics 9DB433AFILF Clock Buffer 28-Pin SSOP
- Renesas Electronics 9DB403DFILFT PLL Clock Buffer 28-Pin SSOP-28
- Renesas Electronics 9DB403DFLFT PLL Clock Buffer 28-Pin SSOP-28
- Renesas Electronics 9DB633AGILF Clock Buffer 28-Pin TSSOP
- Renesas Electronics Clock Buffer 28-Pin TSSOP
- Renesas Electronics 9DB433AGILF Clock Buffer 28-Pin TSSOP
- Renesas Electronics 9DB433AGLFT Clock Buffer 28-Pin TSSOP
