Renesas Electronics Clock Buffer 28-Pin SSOP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
254-4988
Mfr. Part No.:
9DB403DFLF
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Clock Buffer

Maximum Input Frequency

400MHz

Mount Type

Surface

Package Type

SSOP

Pin Count

28

Maximum Supply Voltage

4.6V

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Series

9DB403

Length

9.8mm

Standards/Approvals

RoHS

Height

1.2mm

Automotive Standard

No

The Renesas Electronics 4-output differential buffer for PCIe Gen2 with the intel DB400v2 specification. It is driven by a differential output pair from a CK410B+, CK505 or CK509B main clock generator.

Spread spectrum modulation tolerant, 0 to -0.5 % down spread and +/- 0.25 % center spread

Supports undriven differential outputs in PD and SRC_STOP modes for power management

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy