Renesas Electronics 9DBL411BGILF PCIe Differential Buffer 20-Pin TSSOP
- RS Stock No.:
- 254-4997
- Mfr. Part No.:
- 9DBL411BGILF
- Manufacturer:
- Renesas Electronics
Get a bulk buy discount
Add 296 more to save 5%
View bulk pricing optionsSubtotal (1 tube of 74 units)*
€227.77
(exc. VAT)
€280.16
(inc. VAT)
Temporarily out of stock
- Shipping from 08 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 74 - 222 | €3.078 | €227.77 | - |
| 296 - 444 | €2.915 | €215.71 | 5% |
| 518 - 962 | €2.521 | €186.55 | 18% |
| 1036 + | €2.219 | €164.21 | 27% |
*price indicative
- RS Stock No.:
- 254-4997
- Mfr. Part No.:
- 9DBL411BGILF
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | PCIe Differential Buffer | |
| Maximum Input Frequency | 150MHz | |
| Maximum Propagation Delay Time | 3.5ns | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Pin Count | 20 | |
| Minimum Supply Voltage | 990mV | |
| Maximum Supply Voltage | 4.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Length | 6.6mm | |
| Height | 1.2mm | |
| Series | 9DBL411B | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type PCIe Differential Buffer | ||
Maximum Input Frequency 150MHz | ||
Maximum Propagation Delay Time 3.5ns | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Pin Count 20 | ||
Minimum Supply Voltage 990mV | ||
Maximum Supply Voltage 4.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Length 6.6mm | ||
Height 1.2mm | ||
Series 9DBL411B | ||
Automotive Standard No | ||
The Renesas Electronics 4 output lower power differential buffer. Each output has its own OE pin. It has a maximum operating frequency of 150 MHz.
Low power differential outputs for PCI express and QPI clocks
Power down mode when all OE are high
Available in I-temp
20-pin MLF or TSSOP packaging
Related links
- Renesas Electronics PCIe Differential Buffer 20-Pin TSSOP
- Renesas Electronics 9DBL411BGILF PCIe Differential Buffer 20-Pin TSSOP
- Renesas Electronics 9DB102BGLF PCIe Differential Buffer 20-Pin TSSOP
- Renesas Electronics Clock Buffer 20-Pin TSSOP
- Renesas Electronics 20-Pin TSSOP
- Renesas Electronics 5PB1110PGGI Clock Buffer 20-Pin TSSOP
- Renesas Electronics 9DBL411BGLFT Clock Buffer 20-Pin TSSOP
- Renesas Electronics 8535AGI 8535AGI-31LF Clock Buffer, 20-Pin TSSOP
