Renesas Electronics PCIe Differential Buffer 20-Pin TSSOP
- RS Stock No.:
- 254-4986
- Mfr. Part No.:
- 9DB102BGLF
- Manufacturer:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 254-4986
- Mfr. Part No.:
- 9DB102BGLF
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | PCIe Differential Buffer | |
| Maximum Input Frequency | 101MHz | |
| Maximum Propagation Delay Time | 4.2ns | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Pin Count | 20 | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Length | 8.75mm | |
| Height | 1.75mm | |
| Series | ICS9DB102 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type PCIe Differential Buffer | ||
Maximum Input Frequency 101MHz | ||
Maximum Propagation Delay Time 4.2ns | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Pin Count 20 | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Length 8.75mm | ||
Height 1.75mm | ||
Series ICS9DB102 | ||
Automotive Standard No | ||
The Renesas Electronics zero-delay buffer supports PCI express clocking requirements. it is driven by a differential SRC output pair from an ICS CK410/CK505-compliant main clock. It attenuates jitter on the input clock and has a selectable PLL band width to maximize performance in systems with or without spread-spectrum clocking.
CLKREQ pin for outputs 1 and 4/output enable for express card applications
PLL or bypass mode/PLL can dejitter incoming clock
Selectable PLL bandwidth/minimizes jitter peaking in downstream PLLs
Spread spectrum compatible/tracks spreading input clock for low EMI
SMBus interface/unused outputs can be disabled
Industrial temperature range available
Related links
- Renesas Electronics PCIe Differential Buffer 20-Pin TSSOP
- Renesas Electronics 9DB102BGLF PCIe Differential Buffer 20-Pin TSSOP
- Renesas Electronics 9DBL411BGILF PCIe Differential Buffer 20-Pin TSSOP
- Renesas Electronics Clock Buffer 20-Pin TSSOP
- Renesas Electronics 5PB1110PGGI Clock Buffer 20-Pin TSSOP
- Renesas Electronics 9DBL411BGLFT Clock Buffer 20-Pin TSSOP
- Renesas Electronics 853S014AGILF Buffer 20-Pin TSSOP
- Renesas Electronics 85314BGI-01LF Buffer 20-Pin TSSOP
