Renesas Electronics Clock Buffer 20-Pin TSSOP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
254-4999
Mfr. Part No.:
9DBL411BGLF
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Clock Buffer

Maximum Input Frequency

150MHz

Maximum Propagation Delay Time

3.5ns

Mount Type

Surface

Package Type

TSSOP

Pin Count

20

Minimum Supply Voltage

990mV

Maximum Supply Voltage

4.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

9DBL411B

Length

6.6mm

Height

1.2mm

Standards/Approvals

RoHS

Automotive Standard

No

The Renesas Electronics 4 output lower power differential buffer. Each output has its own OE pin. It has a maximum operating frequency of 150 MHz.

Low power differential outputs for PCI express and QPI clocks

Power down mode when all OE are high

Available in I-temp

20-pin MLF or TSSOP packaging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy