Renesas Electronics 5PB1110NDGI Clock Buffer 20-Pin SOIC
- RS Stock No.:
- 217-7873
- Mfr. Part No.:
- 5PB1110NDGI
- Manufacturer:
- Renesas Electronics
Get a bulk buy discount
Add 10 more to save 10%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€11.26
(exc. VAT)
€13.84
(inc. VAT)
Temporarily out of stock
- Shipping from 08 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | €5.63 | €11.26 | - |
| 10 - 18 | €5.04 | €10.08 | 10% |
| 20 - 48 | €4.95 | €9.90 | 12% |
| 50 - 98 | €4.78 | €9.56 | 15% |
| 100 + | €4.13 | €8.26 | 26% |
*price indicative
- RS Stock No.:
- 217-7873
- Mfr. Part No.:
- 5PB1110NDGI
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Clock Buffer | |
| Maximum Input Frequency | 200MHz | |
| Mount Type | Surface | |
| Maximum Propagation Delay Time | 250ps | |
| Package Type | SOIC | |
| Pin Count | 20 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Supply Voltage | 5V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Series | 5PB | |
| Height | 1.75mm | |
| Length | 5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Clock Buffer | ||
Maximum Input Frequency 200MHz | ||
Mount Type Surface | ||
Maximum Propagation Delay Time 250ps | ||
Package Type SOIC | ||
Pin Count 20 | ||
Minimum Supply Voltage 3.3V | ||
Maximum Supply Voltage 5V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Series 5PB | ||
Height 1.75mm | ||
Length 5mm | ||
Automotive Standard No | ||
The Renesas Electronics 5PB1110 is a high-performance 1:10 LVCMOS clock buffer. It has best-in-class Additive Phase Jitter of 50 fsec RMS. The 5PB1110 also supports an Output Enable function. It is available in 20-pin QFN and TSSOP packages and can operate from a 1.8 V to 3.3 V supply.
High performance 1:10 LVCMOS clock buffer
Very low pin-to-pin skew <50 ps
Very low additive jitter <50 fs
Supply voltage: 1.8 V to 3.3 V
fmax = 200 MHz
Integrated serial termination for 50ohm channel
Packaged in 20-pin TSSOP and small QFN packages
Extended (-40°C to +105°C) temperature range
Related links
- Renesas Electronics 5PB1110NDGI Clock Buffer 20-Pin SOIC
- Renesas Electronics Clock Buffer 20-Pin TSSOP
- Renesas Electronics 5PB1216NDGK Clock Buffer 20-Pin VFQFPN
- Renesas Electronics 9DBL0455NLGI Clock Buffer 20-Pin VFQFPN
- Renesas Electronics 49FCT3805AQGI Clock Buffer 20-Pin QSOP
- Renesas Electronics 9DBL411BGLFT Clock Buffer 20-Pin TSSOP
- Renesas Electronics 49FCT3805QGI Clock Buffer 20-Pin QSOP
- Renesas Electronics 5P83908NDGK Clock Buffer 20-Pin QFN-20
