Renesas Electronics 8SLVP1208ANBGI Clock Buffer, 28-Pin LFCSP
- RS Stock No.:
- 216-6233
- Mfr. Part No.:
- 8SLVP1208ANBGI
- Manufacturer:
- Renesas Electronics
Get a bulk buy discount
Add 10 more to save €7.60
View bulk pricing optionsSubtotal (1 unit)*
€7.96
(exc. VAT)
€9.79
(inc. VAT)
In Stock
- Plus 397 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €7.96 | - |
| 10 - 24 | €7.20 | €7.60 |
| 25 - 49 | €6.35 | €40.25 |
| 50 - 99 | €6.22 | €87.00 |
| 100 + | €6.14 | €182.00 |
*price indicative
- RS Stock No.:
- 216-6233
- Mfr. Part No.:
- 8SLVP1208ANBGI
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Clock Buffer | |
| Mount Type | Surface | |
| Package Type | LFCSP | |
| Pin Count | 28 | |
| Minimum Supply Voltage | 2.5V | |
| Maximum Supply Voltage | 3.3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 700μm | |
| Length | 5mm | |
| Series | 8SLVP1208 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Clock Buffer | ||
Mount Type Surface | ||
Package Type LFCSP | ||
Pin Count 28 | ||
Minimum Supply Voltage 2.5V | ||
Maximum Supply Voltage 3.3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 700μm | ||
Length 5mm | ||
Series 8SLVP1208 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Renesas Electronics 8SLVP1208 is a high-performance differential LVPECL fanout buffer. The device is designed for the fanout of high-frequency, very low additive phase-noise clock and data signals. The 8SLVP1208 is characterized to operate from a 3.3V and 2.5V power supply. Guaranteed output-to-output and part-to-part skew characteristics make the 8SLVP1208 ideal for those clock distribution applications demanding well-defined performance and repeatability.
Eight low skew, low additive jitter LVPECL output pairs
Two selectable, differential clock input pairs
Differential pairs can accept the following differential input
levels: LVDS, LVPECL, CML
Maximum input clock frequency: 2GHz
LVCMOS interface levels for the control input (input select)
Output skew: 28ps (typical)
Propagation delay: 410ps (maximum)
Low additive phase jitter, RMS: 54.1fs (maximum)
(fREF = 156.25MHz, VPP = 1V, 12kHz - 20MHz)
Related links
- Renesas Electronics 8SLVP1208ANBGI Clock Buffer, 28-Pin LFCSP
- Renesas Electronics 9DB633AGILF Clock Buffer 28-Pin TSSOP
- Renesas Electronics Clock Buffer 28-Pin TSSOP
- Renesas Electronics Clock Buffer 28-Pin SSOP
- Renesas Electronics 9DB106BGILFT PLL Clock Buffer 28-Pin TSSOP-28
- Renesas Electronics 9DB433AFILF Clock Buffer 28-Pin SSOP
- Renesas Electronics 9DB403DFLF Clock Buffer 28-Pin SSOP
- Renesas Electronics 9DB433AGLFT Clock Buffer 28-Pin TSSOP
