Renesas Electronics 9FGV0841AKILF Function Generator IC, 48-Pin 9 VFQFPN
- RS Stock No.:
- 216-6275
- Mfr. Part No.:
- 9FGV0841AKILF
- Manufacturer:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 216-6275
- Mfr. Part No.:
- 9FGV0841AKILF
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Function Generator IC | |
| Mount Type | Surface | |
| Package Type | VFQFPN | |
| Pin Count | 48 | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 1.8V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Series | 9FGV0841 | |
| Height | 900μm | |
| Length | 6mm | |
| Maximum Output Frequency | 100MHz | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Function Generator IC | ||
Mount Type Surface | ||
Package Type VFQFPN | ||
Pin Count 48 | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 1.8V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series 9FGV0841 | ||
Height 900μm | ||
Length 6mm | ||
Maximum Output Frequency 100MHz | ||
Automotive Standard No | ||
The Renesas Electronics 9FGV0841 is a member of IDT's SOC-friendly 1.8V very low-power PCIe clock family. It has integrated output terminations providing Zo = 100Ω for direction connection to 100Ω transmission lines. The device has 8 output enables for clock management, 2 different spread spectrum levels in addition to spread off, and 2 selectable SMBus addresses.
Direct connection to 100Ω transmission lines; saves 32
resistors compared to standard PCIe devices
62mW typical power consumption; reduced thermal concerns
Outputs can optionally be supplied from any voltage between
1.05V and 1.8V; maximum power savings
OE# pins; support DIF power management
LP-HCSL differential clock outputs; reduced power and board
space
Programmable slew rate for each output; allows tuning for
various line lengths
Programmable output amplitude; allows tuning for various
application environments
Related links
- Renesas Electronics 9FGV0841AKILF Function Generator IC, 48-Pin 9 VFQFPN
- Renesas Electronics 9FGV0841AKLF Function Generator IC, 48-Pin 8 VFQFPN
- Renesas Electronics 9FGV0441AKLF Function Generator IC, 32-Pin 4 VFQFPN
- Renesas Electronics 525R-02ILF Function Generator IC, 28-Pin 2 SSOP
- Skyworks Solutions Inc Si5351C-B-GM Function Generator IC, 20-Pin 8 QFN
- Skyworks Solutions Inc Si5351A-B-GT Function Generator IC, 10-Pin 3 MSOP
- Skyworks Solutions Inc Si5338C-B-GM Function Generator IC, 24-Pin QFN
- Skyworks Solutions Inc Si5338A-B-GM Function Generator IC, 24-Pin 4 QFN
