Renesas Electronics 525R-02ILF Function Generator IC, 28-Pin 2 SSOP
- RS Stock No.:
- 216-6140
- Mfr. Part No.:
- 525R-02ILF
- Manufacturer:
- Renesas Electronics
Get a bulk buy discount
Add 10 more to save €5.40
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€10.70
(exc. VAT)
€13.16
(inc. VAT)
Last RS stock
- Final 66 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | €5.35 | €10.70 | - |
| 10 - 24 | €4.81 | €9.62 | €5.40 |
| 26 - 98 | €4.55 | €9.10 | €20.80 |
| 100 - 248 | €3.94 | €7.88 | €141.00 |
| 250 + | €3.73 | €7.46 | €405.00 |
*price indicative
- RS Stock No.:
- 216-6140
- Mfr. Part No.:
- 525R-02ILF
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Function Generator IC | |
| Mount Type | Surface | |
| Package Type | SSOP | |
| Pin Count | 28 | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.4mm | |
| Length | 9.9mm | |
| Series | 525R-02 | |
| Standards/Approvals | No | |
| Maximum Output Frequency | 250MHz | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Function Generator IC | ||
Mount Type Surface | ||
Package Type SSOP | ||
Pin Count 28 | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.4mm | ||
Length 9.9mm | ||
Series 525R-02 | ||
Standards/Approvals No | ||
Maximum Output Frequency 250MHz | ||
Automotive Standard No | ||
The Renesas Electronics ICS525-01/02 are the most flexible way to generate a high-quality, high-accuracy, high-frequency clock output from an inexpensive crystal or clock input. The user can configure the device to produce nearly any output frequency from any input frequency by grounding or floating the select pins. Neither microcontroller, software, nor device programmer are needed to set the frequency.
Packaged as 28-pin SSOP (150 mil body)
Industrial and commercial versions available in Pb
(lead) free package
User determines the output frequency by setting all
internal dividers
Eliminates need for custom oscillators
No software needed
Online calculator determines register settings
Pull-ups on all select inputs
Input crystal frequency of 5 - 27 MHz
Related links
- Renesas Electronics 525R-02ILF Function Generator IC, 28-Pin 2 SSOP
- Renesas Electronics 9FGV0841AKILF Function Generator IC, 48-Pin 9 VFQFPN
- Renesas Electronics 9FGV0441AKLF Function Generator IC, 32-Pin 4 VFQFPN
- Renesas Electronics 9FGV0841AKLF Function Generator IC, 48-Pin 8 VFQFPN
- Skyworks Solutions Inc Si52142-A01AGM Function Generator IC, 24-Pin 2 QFN
- Skyworks Solutions Inc Function Generator IC, 24-Pin 2 QFN
- Skyworks Solutions Inc Si5351C-B-GM Function Generator IC, 20-Pin 8 QFN
- Skyworks Solutions Inc Si5351A-B-GT Function Generator IC, 10-Pin 3 MSOP
