Renesas Electronics 8V19N850DNLGI Clock Generator, 88-Pin VFQFPN

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
217-7032
Mfr. Part No.:
8V19N850DNLGI
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Clock Generator

Mount Type

Surface

Package Type

VFQFPN

Minimum Supply Voltage

1.8V

Pin Count

88

Maximum Supply Voltage

3.3V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

No

Series

8V19N850

Height

900μm

Length

10mm

Automotive Standard

No

The Renesas Electronics 16 output radio unit clock synchronizer and RF sampling clock generator.

16 outputs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy