Renesas Electronics 49FCT3805EPYGI PLL Clock Driver, 20-Pin 5 SSOP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
217-7824
Mfr. Part No.:
49FCT3805EPYGI
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

PLL Clock Driver

Mount Type

Surface

Package Type

SSOP

Minimum Supply Voltage

3V

Pin Count

20

Maximum Supply Voltage

3.3V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

49FCT3805E

Height

1.72mm

Standards/Approvals

No

Length

7.2mm

Maximum Output Frequency

166MHz

Automotive Standard

No

The Renesas Electronics FCT3805 is a 3.3 volt clock driver built using advanced CMOS technology. The device consists of two banks of drivers, each with a 1:5 fanout and its own output enable control. The device has a "heartbeat" monitor for diagnostics and PLL driving. The MON output is identical to all other outputs and complies with the output specifications in this document. The FCT3805 offers low capacitance inputs.

0.5 MICRON CMOS Technology

Guaranteed low skew < 500ps (max.)

Very low duty cycle distortion < 1.0ns (max.)

Very low CMOS power levels

TTL compatible inputs and outputs

Inputs can be driven from 3.3V or 5V components

Two independent output banks with 3-state control

1:5 fanout per bank

"Heartbeat" monitor output

VCC = 3.3V ± 0.3V

Available in SSOP, SOIC, and QSOP packages

Related links