Renesas Electronics 5P49V6975A000LTGI Clock Generator, 24-Pin 8 LGA
- RS Stock No.:
- 217-7870
- Mfr. Part No.:
- 5P49V6975A000LTGI
- Manufacturer:
- Renesas Electronics
Get a bulk buy discount
Add 10 more to save €12.00
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€25.54
(exc. VAT)
€31.42
(inc. VAT)
Temporarily out of stock
- Shipping from 08 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | €12.77 | €25.54 | - |
| 10 - 18 | €11.57 | €23.14 | €12.00 |
| 20 - 98 | €11.34 | €22.68 | €28.60 |
| 100 - 198 | €9.59 | €19.18 | €318.00 |
| 200 + | €9.395 | €18.79 | €675.00 |
*price indicative
- RS Stock No.:
- 217-7870
- Mfr. Part No.:
- 5P49V6975A000LTGI
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Clock Generator | |
| Mount Type | Surface | |
| Package Type | LGA | |
| Pin Count | 24 | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 3.3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | 5P49V6975 | |
| Length | 4mm | |
| Height | 1.5mm | |
| Standards/Approvals | No | |
| Maximum Output Frequency | 350MHz | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Clock Generator | ||
Mount Type Surface | ||
Package Type LGA | ||
Pin Count 24 | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 3.3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series 5P49V6975 | ||
Length 4mm | ||
Height 1.5mm | ||
Standards/Approvals No | ||
Maximum Output Frequency 350MHz | ||
Automotive Standard No | ||
The Renesas Electronics 5P49V6975 is a member of IDT's VersaClock® 6E programmable clock generator family. The 5P49V6975 is intended for high-performance consumer, networking, industrial, computing, and data-communications applications. The reference clock can come from one of the two redundant clock inputs. A glitchless manual switchover function allows one of the redundant clocks to be selected during normal operation.
< 100mW core power (at 3.3V)
< 0.5ps RMS phase jitter (typical)
PCIe Gen 1/2/3/4/5 spread spectrum off
PCIe Gen 1/2/3/4 spread spectrum on
1/10GbE, USB 3.0
4 universal outputs pairs: LVPECL, LVDS, HCSL, or 8 LVCMOS outputs
4 independent frequencies with 0.001MHz–350MHz output range
Related links
- Renesas Electronics 5P49V6975A000LTGI Clock Generator, 24-Pin 8 LGA
- Renesas Electronics 5P49V5935B000LTGI Clock Generator, 24-Pin 4 LGA
- Renesas Electronics 5P49V6965A000NLGI Clock Generator, 24-Pin 4 VFQFPN
- Renesas Electronics 9FGV0241AKILFT Clock Generator, 24-Pin VFQFPN
- Renesas Electronics 5P49V6901A000NLGI Clock Generator, 24-Pin VFQFPN
- Renesas Electronics Clock Generator 24-Pin VFQFPN
- Renesas Electronics 5P49V5901B000NLGI Clock Generator 24-Pin VFQFN
- Renesas Electronics 5P49V60A000NLG2 Clock Generator 24-Pin VFQFPN
