Renesas Electronics 5L1503S-000NVGI Clock Generator, 10-Pin 3 VFQFPN
- RS Stock No.:
- 248-6234
- Mfr. Part No.:
- 5L1503S-000NVGI
- Manufacturer:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 248-6234
- Mfr. Part No.:
- 5L1503S-000NVGI
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Clock Generator | |
| Mount Type | Surface | |
| Package Type | VFQFPN | |
| Minimum Supply Voltage | 1.71V | |
| Pin Count | 10 | |
| Maximum Supply Voltage | 1.89V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 2.05mm | |
| Standards/Approvals | No | |
| Series | 5L1503 | |
| Height | 500μm | |
| Maximum Output Frequency | 100MHz | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Clock Generator | ||
Mount Type Surface | ||
Package Type VFQFPN | ||
Minimum Supply Voltage 1.71V | ||
Pin Count 10 | ||
Maximum Supply Voltage 1.89V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 2.05mm | ||
Standards/Approvals No | ||
Series 5L1503 | ||
Height 500μm | ||
Maximum Output Frequency 100MHz | ||
Automotive Standard No | ||
The Renesas Electronics microclock programmable spread clock generator intended to use for low-power, consumer, battery powered applications, wearable and smart devices. The device is a 1 PLL + DCO architecture design with an external fundamental crystal or clock input.
Proactive Power Saving (PPS) features save power during the end device power down mode
Dynamic Frequency Control (DFC) feature allows programming up to 2 difference configuration that switch dynamically
OTP programming
Related links
- Renesas Electronics 5L1503S-000NVGI Clock Generator, 10-Pin 3 VFQFPN
- Renesas Electronics 5L1503L-000NVGI Clock Generator, 10-Pin 3 VFQFPN
- Renesas Electronics 5L1503-000NVGI Clock Generator, 10-Pin 3 VFQFPN
- Renesas Electronics 5X1503L-000NLGI Clock Generator, 10-Pin 3 VFQFPN
- Renesas Electronics 5X1503S-000NLGI Clock Generator, 10-Pin 3 VFQFPN
- Renesas Electronics 5X1503-000NLGI Clock Generator, 10-Pin 3 VFQFPN
- Renesas Electronics 8V19N850DNLGI Clock Generator, 88-Pin VFQFPN
- Renesas Electronics 8V19N882NVGI Clock Generator, 76-Pin 16 VFQFPN
