Renesas Electronics 5X1503-000NLGI Clock Generator, 10-Pin 3 VFQFPN

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 100 units)*

€120.00

(exc. VAT)

€148.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
100 - 100€1.20€120.00
200 - 400€1.139€113.90
500 - 900€0.989€98.90
1000 +€0.822€82.20

*price indicative

RS Stock No.:
248-6235
Mfr. Part No.:
5X1503-000NLGI
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Clock Generator

Mount Type

Surface

Package Type

VFQFPN

Minimum Supply Voltage

1.71V

Pin Count

10

Maximum Supply Voltage

1.89V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Length

2mm

Series

5x1503

Height

1mm

Maximum Output Frequency

100MHz

Automotive Standard

No

The Renesas Electronics microclock programmable clock generator with embedded crystal intended to use for low-power, consumer, battery powered applications, wearable and smart devices. The device is a 1 PLL + DCO architecture design with one embedded crystal.

Proactive Power Saving (PPS) features save power during the end device power down mode

Dynamic Frequency Control (DFC) feature allows programming up to 2 difference configuration that switch dynamically

Integrated crystal for no external input source requirement

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy