Renesas Electronics 557GI-05ALF Clock Generator, 20-Pin 4 TSSOP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
254-4936
Mfr. Part No.:
557GI-05ALF
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Clock Generator

Mount Type

Surface

Package Type

TSSOP

Pin Count

20

Maximum Supply Voltage

3.3V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

6.6mm

Height

1.2mm

Series

557GI

Standards/Approvals

RoHS

Automotive Standard

No

The Renesas Electronics quad differential spread-spectrum clock generator that supports PCI-Express requirements. It is used in PC or embedded systems to substantially reduce electro-magnetic interference (EMI). The device provides four differential HCSL or LVDS high-frequency outputs with spread spectrum capability. The output frequency and spread type are selectable using external pins.

Packaged in 20-pin TSSOP

RoHS 5 (green) or RoHS 6 (green and lead free) complaint package

Supports PCI-Express applications

Four differential spread spectrum clock outputs

Spread spectrum for EMI reduction

Uses external 25 MHz clock or crystal input

Power down pin turns off chip

OE control tri-states outputs

Spread bypass option available

Industrial temperature range available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy