Renesas Electronics Clock Generator, 20-Pin 4 TSSOP
- RS Stock No.:
- 254-4935
- Mfr. Part No.:
- 557GI-05ALF
- Manufacturer:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 254-4935
- Mfr. Part No.:
- 557GI-05ALF
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Clock Generator | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Pin Count | 20 | |
| Maximum Supply Voltage | 3.3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.2mm | |
| Length | 6.6mm | |
| Series | 557GI | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Clock Generator | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Pin Count 20 | ||
Maximum Supply Voltage 3.3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.2mm | ||
Length 6.6mm | ||
Series 557GI | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Renesas Electronics quad differential spread-spectrum clock generator that supports PCI-Express requirements. It is used in PC or embedded systems to substantially reduce electro-magnetic interference (EMI). The device provides four differential HCSL or LVDS high-frequency outputs with spread spectrum capability. The output frequency and spread type are selectable using external pins.
Packaged in 20-pin TSSOP
RoHS 5 (green) or RoHS 6 (green and lead free) complaint package
Supports PCI-Express applications
Four differential spread spectrum clock outputs
Spread spectrum for EMI reduction
Uses external 25 MHz clock or crystal input
Power down pin turns off chip
OE control tri-states outputs
Spread bypass option available
Industrial temperature range available
Related links
- Renesas Electronics 557GI-05ALF Clock Generator, 20-Pin 4 TSSOP
- Renesas Electronics Clock Generator, 20-Pin 4 TSSOP
- Renesas Electronics 557G-05ALF Clock Generator, 20-Pin 4 TSSOP
- Renesas Electronics 557G-06LF Clock Generator, 20-Pin 4 TSSOP
- Renesas Electronics Clock Generator, 20-Pin 2 TSSOP
- Texas Instruments CDCV304PWR Clock Generator, 8-Pin 4 TSSOP
- Renesas Electronics 557M-01LF Clock Generator, 20-Pin 2 TSSOP
- Renesas Electronics 85104AGILF Clock Buffer, 20-Pin 4 TSSOP
