Renesas Electronics 74FCT3807AQG Clock Driver, 20-Pin 10 QSOP
- RS Stock No.:
- 254-4977
- Mfr. Part No.:
- 74FCT3807AQG
- Manufacturer:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 254-4977
- Mfr. Part No.:
- 74FCT3807AQG
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Clock Driver | |
| Mount Type | Surface | |
| Package Type | QSOP | |
| Minimum Supply Voltage | 3V | |
| Pin Count | 20 | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | 74FCT | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Maximum Output Frequency | 133.33MHz | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Clock Driver | ||
Mount Type Surface | ||
Package Type QSOP | ||
Minimum Supply Voltage 3V | ||
Pin Count 20 | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series 74FCT | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Maximum Output Frequency 133.33MHz | ||
The Renesas Electronics clock driver is built using advanced dual metal CMOS technology. This low skew clock driver offers 1:10 fanout. The large fanout from a single input reduces loading on the preceding driver and provides an efficient clock distribution network. It offers low capacitance inputs with hysteresis for improved noise margins. Multiple power and grounds reduce noise. Typical applications are clock and signal distribution.
0.5 MICRON CMOS Technology
Guaranteed low skew < 350 ps (max.)
Very low CMOS power levels
TTL compatible inputs and outputs
1:10 fanout
Maximum output rise and fall time < 1.5 ns (max.)
Maximum operating frequency of 133.33 MHz
Low input capacitance: 4.5 pF typical
VCC is 3.3V ± 0.3V
Inputs can be driven from 3.3V or 5V components
Available in SSOP, SOIC, and QSOP packages
Related links
- Renesas Electronics Clock Driver, 20-Pin 10 QSOP
- Renesas Electronics 74FCT3807AQG8 Clock Driver, 20-Pin 10 QSOP
- Renesas Electronics 74FCT3807QGI8 Clock Driver, 20-Pin 10 QSOP
- Renesas Electronics 74FCT3807DPYGI8 Clock Driver, 20-Pin 10 SSOP/QSOP/TSSOP
- Renesas Electronics Clock Driver, 20-Pin 10 SOIC
- Renesas Electronics Clock Driver, 20-Pin 10 SSOP
- Renesas Electronics 74FCT3807PYGI PLL Clock Driver, 20-Pin 10 SSOP
- Renesas Electronics 74FCT3807DPYGI PLL Clock Driver, 20-Pin 10 SSOP
