Renesas Electronics 74FCT3807ASOGI Clock Driver, 20-Pin 10 SOIC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
254-4980
Mfr. Part No.:
74FCT3807ASOGI
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Clock Driver

Mount Type

Surface

Package Type

SOIC

Pin Count

20

Minimum Supply Voltage

3V

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Series

74FCT

Maximum Output Frequency

133.33MHz

Automotive Standard

No

The Renesas Electronics clock driver is built using advanced dual metal CMOS technology. This low skew clock driver offers 1:10 fanout. The large fanout from a single input reduces loading on the preceding driver and provides an efficient clock distribution network. It offers low capacitance inputs with hysteresis for improved noise margins. Multiple power and grounds reduce noise. Typical applications are clock and signal distribution.

0.5 MICRON CMOS Technology

Guaranteed low skew < 350 ps (max.)

Very low CMOS power levels

TTL compatible inputs and outputs

1:10 fanout

Maximum output rise and fall time < 1.5 ns (max.)

Maximum operating frequency of 133.33 MHz

Low input capacitance: 4.5 pF typical

VCC is 3.3V ± 0.3V

Inputs can be driven from 3.3V or 5V components

Available in SSOP, SOIC, and QSOP packages

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy