Renesas Electronics 9DMV0141AKILF Clock Buffer, 16-Pin 1 VFQFPN

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
262-9019
Mfr. Part No.:
9DMV0141AKILF
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Clock Buffer

Package Type

VFQFPN

Minimum Supply Voltage

1.7V

Pin Count

16

Maximum Supply Voltage

1.9V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

Renesas logo

Standards/Approvals

PCIe Gen1-5

Length

3mm

Height

500μm

Automotive Standard

No

Maximum Output Frequency

200MHz

COO (Country of Origin):
MY
The Renesas Electronics PCIE MUX is a 1.8V member of IDTs full-featured PCIe family. The PCIE MUX has integrated output terminations for direct connection to 100Ω transmission lines. The output has an OE pin for optimal system control and power management. The parts provide asynchronous or glitch-free switching modes.

1.8V operation 12 mW typical power consumption

Spread spectrum compatible supports EMI reduction

OE pin supports DIF power management

HCSL differential inputs can be driven by common clock sources

1MHz to 200MHz operating frequency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy