Renesas Electronics 9DMV0141AKILF Clock Buffer, 16-Pin 1 VFQFPN
- RS Stock No.:
- 262-9020
- Mfr. Part No.:
- 9DMV0141AKILF
- Manufacturer:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 262-9020
- Mfr. Part No.:
- 9DMV0141AKILF
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Clock Buffer | |
| Package Type | VFQFPN | |
| Minimum Supply Voltage | 1.7V | |
| Pin Count | 16 | |
| Maximum Supply Voltage | 1.9V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 500μm | |
| Standards/Approvals | PCIe Gen1-5 | |
| Series | Renesas logo | |
| Length | 3mm | |
| Maximum Output Frequency | 200MHz | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Clock Buffer | ||
Package Type VFQFPN | ||
Minimum Supply Voltage 1.7V | ||
Pin Count 16 | ||
Maximum Supply Voltage 1.9V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 500μm | ||
Standards/Approvals PCIe Gen1-5 | ||
Series Renesas logo | ||
Length 3mm | ||
Maximum Output Frequency 200MHz | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The Renesas Electronics PCIE MUX is a 1.8V member of IDTs full-featured PCIe family. The PCIE MUX has integrated output terminations for direct connection to 100Ω transmission lines. The output has an OE pin for optimal system control and power management. The parts provide asynchronous or glitch-free switching modes.
1.8V operation 12 mW typical power consumption
Spread spectrum compatible supports EMI reduction
OE pin supports DIF power management
HCSL differential inputs can be driven by common clock sources
1MHz to 200MHz operating frequency
Related links
- Renesas Electronics 9DMV0141AKILF Clock Buffer, 16-Pin 1 VFQFPN
- Renesas Electronics 5PB1106CMGI Clock Buffer, 16-Pin 4 VFQFPN
- Renesas Electronics 5PB1108PGGI Clock Buffer, 16-Pin 8 VFQFPN
- Renesas Electronics 5PB1108CMGI Clock Buffer, 16-Pin 8 VFQFPN
- Renesas Electronics 85102AGILF Clock Buffer, 16-Pin 7 TSSOP
- Renesas Electronics 8305AGLF Clock Buffer, 16-Pin 4 TSSOP
- Renesas Electronics 8305AGILF Clock Buffer, 16-Pin 4 TSSOP
- CDC329AD 16-Pin SOIC
