Renesas Electronics 74FCT3807SQGI PLL Clock Driver, 20-Pin 10 SSOP
- RS Stock No.:
- 263-7960
- Mfr. Part No.:
- 74FCT3807SQGI
- Manufacturer:
- Renesas Electronics
Get a bulk buy discount
Add 110 more to save €29.26
View bulk pricing optionsSubtotal (1 tube of 55 units)*
€97.68
(exc. VAT)
€120.12
(inc. VAT)
In Stock
- 275 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 55 - 55 | €1.776 | €97.68 | - |
| 110 - 220 | €1.51 | €83.05 | €29.26 |
| 275 - 495 | €1.417 | €77.94 | €98.73 |
| 550 - 990 | €1.243 | €68.37 | €293.15 |
| 1045 + | €1.154 | €63.47 | €649.99 |
*price indicative
- RS Stock No.:
- 263-7960
- Mfr. Part No.:
- 74FCT3807SQGI
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | PLL Clock Driver | |
| Package Type | SSOP | |
| Pin Count | 20 | |
| Minimum Supply Voltage | 1.71V | |
| Maximum Supply Voltage | 3.46V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Series | 74FCT3807S | |
| Automotive Standard | No | |
| Maximum Output Frequency | 200MHz | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type PLL Clock Driver | ||
Package Type SSOP | ||
Pin Count 20 | ||
Minimum Supply Voltage 1.71V | ||
Maximum Supply Voltage 3.46V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Series 74FCT3807S | ||
Automotive Standard No | ||
Maximum Output Frequency 200MHz | ||
- COO (Country of Origin):
- TW
The Renesas Electronics clock buffer is a low skew, single input to ten output, clock buffer. It has best in class additive phase jitter of sub 50 fsec.
Advanced, low power CMOS process
Extended temperature range -40°C to +105°C
Related links
- Renesas Electronics 74FCT3807SQGI PLL Clock Driver, 20-Pin 10 SSOP
- Renesas Electronics 74FCT3807APYG8 PLL Clock Driver, 20-Pin 10 SSOP
- Renesas Electronics 74FCT3807DPYGI PLL Clock Driver, 20-Pin 10 SSOP
- Renesas Electronics 74FCT3807PYGI PLL Clock Driver, 20-Pin 10 SSOP
- Renesas Electronics 74FCT3807PYG PLL Clock Driver, 20-Pin 10 SSOP
- Renesas Electronics 74FCT3807ASOG PLL Clock Driver, 20-Pin 10 SOIC
- Renesas Electronics Clock Driver, 20-Pin 10 SSOP
- Renesas Electronics 49FCT3805EPYGI PLL Clock Driver, 20-Pin 5 SSOP
