Renesas Electronics 49FCT3805AQGI8 Clock Driver, 20-Pin QSOP

Subtotal (1 pack of 5 units)*

€4.99

(exc. VAT)

€6.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,975 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +€0.998€4.99

*price indicative

Packaging Options:
RS Stock No.:
264-1288
Mfr. Part No.:
49FCT3805AQGI8
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Clock Driver

Package Type

QSOP

Minimum Supply Voltage

-0.5V

Pin Count

20

Maximum Supply Voltage

4.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

IDT49FCT3805/A

Standards/Approvals

RoHS

Automotive Standard

No

Maximum Output Frequency

50MHz

COO (Country of Origin):
TW
The Renesas Electronics FCT3805 is a 3.3 volt, non-inverting clock driver built using Advanced dual metal CMOS technology. The device consists of two banks of drivers, each with a 1:5 fan-out and its own output enable control. The device has a "heartbeat" monitor for diagnostics and PLL driving. It is designed for high speed clock distribution where signal quality and skew are critical. The FCT3805 also allows single point-to point transmission line driving in applications such as address distribution, where one signal must be distributed to multiple receivers with low skew and high signal quality.

TTL compatible inputs and outputs

0.5 MICRON CMOS Technology

Available in SSOP, SOIC, and QSOP packages

Related links