Renesas Electronics 74FCT3807AQG8 Clock Driver, 20-Pin 10 QSOP
- RS Stock No.:
- 264-1303
- Mfr. Part No.:
- 74FCT3807AQG8
- Manufacturer:
- Renesas Electronics
Subtotal (1 pack of 5 units)*
€4.80
(exc. VAT)
€5.90
(inc. VAT)
Temporarily out of stock
- Shipping from 09 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €0.96 | €4.80 |
*price indicative
- RS Stock No.:
- 264-1303
- Mfr. Part No.:
- 74FCT3807AQG8
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Clock Driver | |
| Package Type | QSOP | |
| Minimum Supply Voltage | -0.5V | |
| Pin Count | 20 | |
| Maximum Supply Voltage | 4.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Series | FCT3807/A | |
| Automotive Standard | No | |
| Maximum Output Frequency | 133.33MHz | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Clock Driver | ||
Package Type QSOP | ||
Minimum Supply Voltage -0.5V | ||
Pin Count 20 | ||
Maximum Supply Voltage 4.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series FCT3807/A | ||
Automotive Standard No | ||
Maximum Output Frequency 133.33MHz | ||
- COO (Country of Origin):
- TW
The Renesas Electronics clock driver is built using Advanced dual metal CMOS technology. This low skew clock driver offers 1:10 fan-out. The large fan-out from a single input reduces loading on the preceding driver and provides an efficient clock distribution network.
Very low CMOS power levels
TTL compatible inputs and outputs
Related links
- Renesas Electronics 74FCT3807AQG8 Clock Driver, 20-Pin 10 QSOP
- Renesas Electronics Clock Driver, 20-Pin 10 QSOP
- Renesas Electronics 74FCT3807AQG Clock Driver, 20-Pin 10 QSOP
- Renesas Electronics 74FCT3807QGI8 Clock Driver, 20-Pin 10 QSOP
- Renesas Electronics 74FCT3807DPYGI8 Clock Driver, 20-Pin 10 SSOP/QSOP/TSSOP
- Renesas Electronics Clock Driver, 20-Pin 10 SOIC
- Renesas Electronics Clock Driver, 20-Pin 10 SSOP
- Renesas Electronics 74FCT3807PYGI PLL Clock Driver, 20-Pin 10 SSOP
