AD9522-4BCPZ, Clock Distribution Circuit, 2-Input, 64-Pin LFCSP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
697-7432P
Mfr. Part No.:
AD9522-4BCPZ
Manufacturer:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Logic Function

Clock Distribution

Operation Mode

Differential, Single Ended

Number of Clock Inputs

2

Mounting Type

Surface Mount

Package Type

LFCSP

Pin Count

64

Dimensions

9 x 9 x 0.83mm

Length

9mm

Width

9mm

Height

0.83mm

Maximum Output Frequency

0.25GHz

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy