Analog Devices AD9851BRSZ Direct Digital Synthesiser 5 28-Pin 5.25V SSOP
- RS Stock No.:
- 413-011
- Mfr. Part No.:
- AD9851BRSZ
- Manufacturer:
- Analog Devices
Subtotal (1 unit)*
€44.23
(exc. VAT)
€54.40
(inc. VAT)
Last RS stock
- 2 left, ready to ship from another location
- Final 273 unit(s) shipping from 30 November 2026
Units | Per unit |
|---|---|
| 1 + | €44.23 |
*price indicative
- RS Stock No.:
- 413-011
- Mfr. Part No.:
- AD9851BRSZ
- Manufacturer:
- Analog Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Product Type | Direct Digital Synthesiser | |
| Conversion Rate | 180000ksps | |
| Sub Type | Digital Synthesiser | |
| Output Logic Level | CMOS | |
| Mount Type | Surface | |
| Package Type | SSOP | |
| Pin Count | 28 | |
| Maximum Input Frequency | 180MHz | |
| Number of Outputs | 5 | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 5.25V | |
| Input Logic Level | CMOS | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | AD9851 | |
| Length | 10.2mm | |
| Height | 1.75mm | |
| Standards/Approvals | No | |
| Width | 5.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Product Type Direct Digital Synthesiser | ||
Conversion Rate 180000ksps | ||
Sub Type Digital Synthesiser | ||
Output Logic Level CMOS | ||
Mount Type Surface | ||
Package Type SSOP | ||
Pin Count 28 | ||
Maximum Input Frequency 180MHz | ||
Number of Outputs 5 | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 5.25V | ||
Input Logic Level CMOS | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series AD9851 | ||
Length 10.2mm | ||
Height 1.75mm | ||
Standards/Approvals No | ||
Width 5.3mm | ||
Automotive Standard No | ||
Direct Digital Synthesizers (DDS) and Modulators, Analog Devices
A Direct Digital Synthesizer (DDS) is versatile device are used for the creation of arbitrary analogue waveforms from a fixed-frequency reference clock. They can be used in many application areas such as signal generation, communication systems, function generators and sound synthesizers.
Frequency Synthesizers
Related links
- Analog Devices AD9850BRSZ Digital Synthesiser 5 28-Pin 5.25V SSOP
- Analog Devices AD9837ACPZ-RL7 Direct Digital Synthesiser 5 10-Pin 5.5V LFCSP WD
- Analog Devices AD9831ASTZ Digital Synthesiser 5 48-Pin 5.5V LQFP
- Analog Devices AD9910 Direct Digital Synthesiser (DDS) Evaluation Kit AD9910/PCBZ
- Analog Devices AD9910BSVZ 100-Pin TQFP
- Analog Devices AD9854ASVZ Direct Synthesiser 2 80-Pin 3.46V TQFP
- Analog Devices 2 8 bit- ADC 28 Msps, 28-Pin SSOP
- Analog Devices AD5554BRSZ 500ksps, 28-Pin SSOP
