Analog Devices AD9910BSVZ, Direct Digital Synthesizer 14 bit-Bit, 100-Pin TQFP
- RS Stock No.:
- 912-6319
- Mfr. Part No.:
- AD9910BSVZ
- Manufacturer:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 912-6319
- Mfr. Part No.:
- AD9910BSVZ
- Manufacturer:
- Analog Devices
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Category | Digital Synthesizer | |
| Conversion Rate | 1000000ksps | |
| Resolution | 14 bit | |
| Mounting Type | Surface Mount | |
| Package Type | TQFP | |
| Pin Count | 100 | |
| Dimensions | 14 x 14 x 1mm | |
| Height | 1mm | |
| Length | 14mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Width | 14mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Category Digital Synthesizer | ||
Conversion Rate 1000000ksps | ||
Resolution 14 bit | ||
Mounting Type Surface Mount | ||
Package Type TQFP | ||
Pin Count 100 | ||
Dimensions 14 x 14 x 1mm | ||
Height 1mm | ||
Length 14mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Width 14mm | ||
- COO (Country of Origin):
- PH
Related links
- Analog Devices AD9837ACPZ-RL7 Direct Digital Synthesiser 5 10-Pin 5.5V LFCSP WD
- Analog Devices AD9851BRSZ Direct Digital Synthesiser 5 28-Pin 5.25V SSOP
- Analog Devices AD9910 Direct Digital Synthesiser (DDS) Evaluation Kit AD9910/PCBZ
- Analog Devices 1 14 bit- ADC 400 ksps, 28-Pin SOIC W
- Analog Devices 250ksps 10-Pin MSOP
- Clock Synthesizers
- Microchip 10-Pin MSOP
- Analog Devices AD9854ASVZ Direct Synthesiser 2 80-Pin 3.46V TQFP
