onsemi NB3N502DG PLL Frequency Multiplier 8-Pin SOIC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
145-3853
Mfr. Part No.:
NB3N502DG
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

PLL Frequency Multiplier

Pin Count

8

Package Type

SOIC

Height

1.5 mm

Length

5 mm

Maximum Input Frequency

50 MHz

Maximum Operating Temperature

85 °C

Maximum Output Frequency

190 MHz

Minimum Operating Temperature

-40 °C

Mount Type

Surface

Width

4 mm

COO (Country of Origin):
PH

Clock Generators, ON Semiconductor


Emitter Coupled Logic (ECL)

Arithmetic functions such as counters, dividers

Clock Generators/Buffers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy