Texas Instruments LMX2485ESQ/NOPB PLL Frequency Synthesiser 3 24-Pin 3.6V LLP
- RS Stock No.:
- 761-6438
- Mfr. Part No.:
- LMX2485ESQ/NOPB
- Manufacturer:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 761-6438
- Mfr. Part No.:
- LMX2485ESQ/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | PLL Frequency Synthesiser | |
| Output Logic Level | CMOS | |
| Maximum Output Frequency | 3000MHz | |
| Mount Type | Surface | |
| Package Type | LLP | |
| Pin Count | 24 | |
| Maximum Input Frequency | 800MHz | |
| Number of Outputs | 3 | |
| Minimum Supply Voltage | 2.5V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -65°C | |
| Input Logic Level | CMOS | |
| Maximum Operating Temperature | 150°C | |
| Series | LMX2485E | |
| Height | 800μm | |
| Standards/Approvals | No | |
| Width | 4mm | |
| Length | 4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type PLL Frequency Synthesiser | ||
Output Logic Level CMOS | ||
Maximum Output Frequency 3000MHz | ||
Mount Type Surface | ||
Package Type LLP | ||
Pin Count 24 | ||
Maximum Input Frequency 800MHz | ||
Number of Outputs 3 | ||
Minimum Supply Voltage 2.5V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -65°C | ||
Input Logic Level CMOS | ||
Maximum Operating Temperature 150°C | ||
Series LMX2485E | ||
Height 800μm | ||
Standards/Approvals No | ||
Width 4mm | ||
Length 4mm | ||
Automotive Standard No | ||
RF PLLs and Synthesizers, Texas Instruments
Broadband RF/IF, Texas Instruments
Related links
- Texas Instruments PLL Frequency Synthesiser 3 24-Pin 3.6V LLP
- Analog Devices ADF4360-9BCPZ PLL Frequency Synthesiser 1 24-Pin 3.6V CP
- Texas Instruments CDCM61004RHBT PLL Frequency Synthesiser 4 32-Pin 3.6V VQFN
- onsemi NB3N5573DTG PLL Frequency Synthesiser 2 16-Pin 3.63V TSSOP
- Abracon AB-557-03-HCHC-F-L-C-T Frequency Synthesiser 5 14-Pin 3.6V TSSOP-16
- Renesas Electronics RC32504A000GNK#BB0 Frequency Synthesiser 8 24-Pin 5.5V QFN-24
- Renesas Electronics RC22504A000GNK#BB0 Frequency Synthesiser 6 24-Pin 5.5V QFN-24
- Skyworks Solutions Inc Si5356A-B-GM Frequency Synthesiser 8 24-Pin 3.8V QFN
