onsemi NB3N5573DTG PLL Frequency Synthesiser 2 16-Pin 3.63V TSSOP
- RS Stock No.:
- 170-3521
- Mfr. Part No.:
- NB3N5573DTG
- Manufacturer:
- onsemi
Subtotal (1 tube of 96 units)*
€283.49
(exc. VAT)
€348.67
(inc. VAT)
Temporarily out of stock
- Shipping from 15 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 96 + | €2.953 | €283.49 |
*price indicative
- RS Stock No.:
- 170-3521
- Mfr. Part No.:
- NB3N5573DTG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | PLL Frequency Synthesiser | |
| Maximum Output Frequency | 200MHz | |
| Output Logic Level | CMOS | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Pin Count | 16 | |
| Maximum Input Frequency | 25MHz | |
| Number of Outputs | 2 | |
| Minimum Supply Voltage | 2.97V | |
| Maximum Supply Voltage | 3.63V | |
| Input Logic Level | CMOS | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 4.5mm | |
| Standards/Approvals | No | |
| Series | NB3N5573 | |
| Height | 1.05mm | |
| Length | 5.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type PLL Frequency Synthesiser | ||
Maximum Output Frequency 200MHz | ||
Output Logic Level CMOS | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Pin Count 16 | ||
Maximum Input Frequency 25MHz | ||
Number of Outputs 2 | ||
Minimum Supply Voltage 2.97V | ||
Maximum Supply Voltage 3.63V | ||
Input Logic Level CMOS | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 4.5mm | ||
Standards/Approvals No | ||
Series NB3N5573 | ||
Height 1.05mm | ||
Length 5.1mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
Clock Generators, ON Semiconductor
Emitter Coupled Logic (ECL)
Arithmetic functions such as counters, dividers
Clock Generators/Buffers
Related links
- onsemi NB3N5573DTG PLL Frequency Synthesiser 2 16-Pin 3.63V TSSOP
- onsemi NB3N3020DTG PLL Frequency Multiplier 1 16-Pin 3.63V TSSOP
- onsemi NB3N51032DTG Frequency Synthesiser 2 16-Pin 3.46V TSSOP
- onsemi Frequency Synthesiser 2 16-Pin 3.46V TSSOP
- Analog Devices ADF4360-9BCPZ PLL Frequency Synthesiser 1 24-Pin 3.6V CP
- Texas Instruments LMX2485ESQ/NOPB PLL Frequency Synthesiser 3 24-Pin 3.6V LLP
- Texas Instruments CDCM61004RHBT PLL Frequency Synthesiser 4 32-Pin 3.6V VQFN
- Texas Instruments PLL Frequency Synthesiser 3 24-Pin 3.6V LLP
