Skyworks Solutions Inc Si5356A-B-GM Frequency Synthesiser 8 24-Pin 3.8V QFN

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
796-0344
Mfr. Part No.:
Si5356A-B-GM
Manufacturer:
Skyworks Solutions Inc
Find similar products by selecting one or more attributes.
Select all

Brand

Skyworks Solutions Inc

Product Type

Frequency Synthesiser

Maximum Output Frequency

200MHz

Mount Type

Surface

Package Type

QFN

Pin Count

24

Maximum Input Frequency

200MHz

Number of Outputs

8

Minimum Supply Voltage

-0.5V

Maximum Supply Voltage

3.8V

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

150°C

Series

Si5356A

Length

4mm

Standards/Approvals

JESD78, RoHS

Width

4mm

Height

850μm

Automotive Standard

No

Si535x Clock Generators, Silicon Labs


The Silicon Labs Si535x factory and I²C programmable LVCMOS clock generators are customisable to generate multiple, independent non-integer-related frequencies. They provide equivalent frequency synthesis capability of 8 PLLs, with EXACT frequency synthesis (0 ppm error), low jitter, low power, all in a small package size.

Factory customisation options are available to minimise EMI, including configurable edge rates, output impedance, output skew, and spread spectrum. Perfect for consumer audio/video and embedded applications, consolidating all system clock requirements into a single device.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy