onsemi NB3N3020DTG PLL Frequency Multiplier 1 16-Pin 3.63V TSSOP

Get a bulk buy discount

Add 10 more to save 13%

View bulk pricing options

Subtotal (1 unit)*

€7.93

(exc. VAT)

€9.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 44 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€7.93-
10 +€6.8413%

*price indicative

Packaging Options:
RS Stock No.:
802-2014
Mfr. Part No.:
NB3N3020DTG
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

PLL Frequency Multiplier

Sub Type

Multipliers/Dividers

Output Logic Level

CMOS

Maximum Output Frequency

210MHz

Mount Type

Surface

Package Type

TSSOP

Pin Count

16

Maximum Input Frequency

210MHz

Number of Outputs

1

Minimum Supply Voltage

2.97V

Maximum Supply Voltage

3.63V

Input Logic Level

CMOS

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

NB3N3020

Height

1.05mm

Length

5.1mm

Standards/Approvals

No

Width

4.5mm

Automotive Standard

No

Clock Generators, ON Semiconductor


Emitter Coupled Logic (ECL)

Arithmetic functions such as counters, dividers

Clock Generators/Buffers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy