onsemi NBC12439AMNG Frequency Synthesiser 1 32-Pin 5.25V QFN
- RS Stock No.:
- 802-2077
- Mfr. Part No.:
- NBC12439AMNG
- Manufacturer:
- onsemi
Get a bulk buy discount
Add 10 more to save 13%
View bulk pricing optionsSubtotal (1 unit)*
€15.78
(exc. VAT)
€19.41
(inc. VAT)
Temporarily out of stock
- Shipping from 05 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €15.78 | - |
| 10 + | €13.60 | 13% |
*price indicative
- RS Stock No.:
- 802-2077
- Mfr. Part No.:
- NBC12439AMNG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Frequency Synthesiser | |
| Output Logic Level | CMOS | |
| Maximum Output Frequency | 800MHz | |
| Mount Type | Surface | |
| Package Type | QFN | |
| Pin Count | 32 | |
| Maximum Input Frequency | 20MHz | |
| Number of Outputs | 1 | |
| Minimum Supply Voltage | 3.13V | |
| Maximum Supply Voltage | 5.25V | |
| Minimum Operating Temperature | -40°C | |
| Input Logic Level | CMOS | |
| Maximum Operating Temperature | 85°C | |
| Length | 5mm | |
| Standards/Approvals | No | |
| Height | 950μm | |
| Width | 5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Frequency Synthesiser | ||
Output Logic Level CMOS | ||
Maximum Output Frequency 800MHz | ||
Mount Type Surface | ||
Package Type QFN | ||
Pin Count 32 | ||
Maximum Input Frequency 20MHz | ||
Number of Outputs 1 | ||
Minimum Supply Voltage 3.13V | ||
Maximum Supply Voltage 5.25V | ||
Minimum Operating Temperature -40°C | ||
Input Logic Level CMOS | ||
Maximum Operating Temperature 85°C | ||
Length 5mm | ||
Standards/Approvals No | ||
Height 950μm | ||
Width 5mm | ||
Automotive Standard No | ||
Clock Generators, ON Semiconductor
Emitter Coupled Logic (ECL)
Arithmetic functions such as counters, dividers
Clock Generators/Buffers
Related links
- onsemi NBC12439AMNG Frequency Synthesiser 1 32-Pin 5.25V QFN
- Maxim Integrated DS1086Z+ Frequency Synthesiser 1 8-Pin 5.25V SOIC
- Maxim Integrated Frequency Synthesiser 1 8-Pin 5.25V SOIC
- Analog Devices ADF4360-9BCPZ PLL Frequency Synthesiser 1 24-Pin 3.6V CP
- Texas Instruments CDCM61004RHBT PLL Frequency Synthesiser 4 32-Pin 3.6V VQFN
- Renesas Electronics RC32504A000GNK#BB0 Frequency Synthesiser 8 24-Pin 5.5V QFN-24
- Renesas Electronics RC22504A000GNK#BB0 Frequency Synthesiser 6 24-Pin 5.5V QFN-24
- Skyworks Solutions Inc Si5356A-B-GM Frequency Synthesiser 8 24-Pin 3.8V QFN
