MikroElektronika MIKROE-6635 RTC 24 Click Real Time Clock Add On Board for RTC 24 Click Add on Board for Analog Devices
- RS Stock No.:
- 727-269
- Mfr. Part No.:
- MIKROE-6635
- Manufacturer:
- MikroElektronika
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€29.34
(exc. VAT)
€36.09
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €29.34 | - |
| 5 + | €28.75 | 2% |
*price indicative
- RS Stock No.:
- 727-269
- Mfr. Part No.:
- MIKROE-6635
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Clock/Timer Function | Real Time Clock | |
| Product Type | Click Board | |
| Kit Classification | Add On Board | |
| For Use With | Analog Devices | |
| Featured Device | RTC 24 Click Add on Board | |
| Kit Name | RTC 24 Click | |
| Interface Type | I2C | |
| Standards/Approvals | ISO 27001:2013 | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Clock/Timer Function Real Time Clock | ||
Product Type Click Board | ||
Kit Classification Add On Board | ||
For Use With Analog Devices | ||
Featured Device RTC 24 Click Add on Board | ||
Kit Name RTC 24 Click | ||
Interface Type I2C | ||
Standards/Approvals ISO 27001:2013 | ||
- COO (Country of Origin):
- RS
The MikroElektronika RTC 24 Click is a Compact add-on board that provides highly accurate real-time clock and calendar functions for embedded applications, even during power interruptions.
Standard I2C Interface for communication
Selectable square-wave output
VBAT SEL switch
Related links
- MikroElektronika MIKROE-5083 RTC 16 Click Real Time Clock Add On Board for BU9873 for mikroBUS Socket
- MikroElektronika MIKROE-1839 RTC3 Real Time Clock MikroBus Click Board for BQ32000 for Target Board Microcontroller,
- MikroElektronika MIKROE-6920 Development Board Real Time Clock Evaluation Board for AB-RTC-TC-32.768kHz-2 for Evaluation
- ADAFRUIT INDUSTRIES 3028 FeatherWing Precision Real Time Clock Add On Board for DS3231 for Feather Development Board
- ADAFRUIT INDUSTRIES 2922 FeatherWing Datalogger Real Time Clock Add On Board for PCF8523 for Feather Development Board
- MikroElektronika MIKROE-4770 TDC Click Clock or Data Translator Add On Board for Time-to-Digital Converter for mikroBUS
- MikroElektronika MIKROE-4300 Clock Gen 4 Click Add On Board for CS2200-CP
- Maxim Integrated DS12887A+ 114B RAM Multiplexed, 24-Pin EDIP
