MikroElektronika MIKROE-6920 Development Board Real Time Clock Evaluation Board for AB-RTC-TC-32.768kHz-2 for Evaluation
- RS Stock No.:
- 866-364
- Mfr. Part No.:
- MIKROE-6920
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
€22.78
(exc. VAT)
€28.02
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.78 |
*price indicative
- RS Stock No.:
- 866-364
- Mfr. Part No.:
- MIKROE-6920
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Clock & Timer Development Tool | |
| Clock/Timer Function | Real Time Clock | |
| Kit Classification | Evaluation Board | |
| For Use With | Evaluation Board | |
| Featured Device | AB-RTC-TC-32.768kHz-2 | |
| Kit Name | Development Board | |
| Interface Type | I2C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Clock & Timer Development Tool | ||
Clock/Timer Function Real Time Clock | ||
Kit Classification Evaluation Board | ||
For Use With Evaluation Board | ||
Featured Device AB-RTC-TC-32.768kHz-2 | ||
Kit Name Development Board | ||
Interface Type I2C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RS
The MikroElektronika add-on board offers precise real-time clock and calendar functionality for embedded applications. It facilitates time-based control, alarm event generation, and configurable clock output, ensuring accurate timing in various projects.
Integrated 32.768kHz crystal unit ensures stable timing
Low current consumption suitable for battery-powered applications
I2C Interface allows configuration for timekeeping and alarms
Built-in temperature sensor supports monitoring functions
Related links
- MikroElektronika MIKROE-6635 RTC 24 Click Real Time Clock Add On Board for RTC 24 Click Add on Board for Analog Devices
- MikroElektronika MIKROE-5083 RTC 16 Click Real Time Clock Add On Board for BU9873 for mikroBUS Socket
- MikroElektronika MIKROE-1839 RTC3 Real Time Clock MikroBus Click Board for BQ32000 for Target Board Microcontroller,
- ADAFRUIT INDUSTRIES 3028 FeatherWing Precision Real Time Clock Add On Board for DS3231 for Feather Development Board
- ADAFRUIT INDUSTRIES 2922 FeatherWing Datalogger Real Time Clock Add On Board for PCF8523 for Feather Development Board
- Abracon AB-RTCMC-32.768KHZ-AIGZ-S7-T 8-Pin Surface Mount Surface
- Okdo TS2154-A DS3231 Real Time Clock Module Real Time Clock Module for DS3231 for Micro:bit and Arduino
- Digilent 410-218 Pmod RTCC: Real-time Clock / Calendar Development Kit for Microchip MCP79410 for EEPROM, SRAM
