Orium Black Desktop, Wall Clock With CO2 Sensor
- RS Stock No.:
- 237-7890
- Mfr. Part No.:
- 11295
- Manufacturer:
- Orium
Subtotal (1 unit)*
€176.70
(exc. VAT)
€217.34
(inc. VAT)
Supply shortage
- 2 left, ready to ship from another location
Our current stock is limited and our suppliers are expecting shortages.
Units | Per unit |
|---|---|
| 1 + | €176.70 |
*price indicative
- RS Stock No.:
- 237-7890
- Mfr. Part No.:
- 11295
- Manufacturer:
- Orium
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orium | |
| Desk/Wall | Desktop, Wall | |
| Display | Digital | |
| Radio Controlled | No | |
| Waterproof | No | |
| Shatterproof | No | |
| Power Source | Battery | |
| Battery Type | CR2032 | |
| Battery Included | Yes | |
| Material | Glass | |
| Weight | 1.5kg | |
| Battery Quantity | 1 | |
| Built In Thermometer | Yes | |
| Battery Size | CR2032 | |
| Dimensions | 40 x 36 x 4cm | |
| Depth | 4cm | |
| Height | 40cm | |
| Case Material | Aluminium | |
| Width | 36cm | |
| Colour/Finish | Black | |
| Select all | ||
|---|---|---|
Brand Orium | ||
Desk/Wall Desktop, Wall | ||
Display Digital | ||
Radio Controlled No | ||
Waterproof No | ||
Shatterproof No | ||
Power Source Battery | ||
Battery Type CR2032 | ||
Battery Included Yes | ||
Material Glass | ||
Weight 1.5kg | ||
Battery Quantity 1 | ||
Built In Thermometer Yes | ||
Battery Size CR2032 | ||
Dimensions 40 x 36 x 4cm | ||
Depth 4cm | ||
Height 40cm | ||
Case Material Aluminium | ||
Width 36cm | ||
Colour/Finish Black | ||
- COO (Country of Origin):
- CN
The Orium clock and indoor air quality monitor displays the time and the CO2 concentration of the room. To facilitate reading and understanding of the measurements, coloured icons (green, yellow and red) indicate the actions to be taken (renew air or leave the room). Green means from 0 600 ppm, Yellow means from 601 to 1200 ppm. and Red means greater than 1200 ppm of CO2. In addition a sound alarm can be set up according to the defined alert limit. The alarm is customizable (depending on the desired CO2 detection threshold) and can be deactivated. The clock can be fixed to the wall or to be placed on a table.
Continuous monitoring of CO2 that is continuous measurements and display
Ideal for large rooms (offices, warehouse)
Sound alarm and visual indicator
Large digits display means good readability visibility from a distance
Orium exclusivity
Related links
- Orium Blue 35 cm Diameter Desktop, Wall
- Orium Black 2.5 cm Diameter Desktop, Wall
- Orium Black Digital Clock, 30 cm Diameter Wall
- Orium Black Digital Clock Desktop
- Orium White Radio Controlled Digital Clock Wall
- Orium Black Radio Controlled Digital Clock Wall
- Orium Black Digital Clock, 280 mm Diameter Wall
- Orium Black Analogue Clock, 55 cm Diameter Wall
