RS PRO White Radio Controlled Clock, 300 mm Diameter Wall
- RS Stock No.:
- 822-2885
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€71.17
(exc. VAT)
€87.54
(inc. VAT)
Last RS stock
- Final 2 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €71.17 |
*price indicative
- RS Stock No.:
- 822-2885
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Clock | |
| Radio Controlled | Yes | |
| Mount Type | Wall | |
| Shatterproof | Yes | |
| Power Source | Battery | |
| Batteries Included | Yes | |
| Material | Plastic | |
| Diameter | 300mm | |
| Depth | 40mm | |
| Weight | 600g | |
| Standards/Approvals | No | |
| Battery Quantity | 4 | |
| Colour | White | |
| Battery Size | AA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Clock | ||
Radio Controlled Yes | ||
Mount Type Wall | ||
Shatterproof Yes | ||
Power Source Battery | ||
Batteries Included Yes | ||
Material Plastic | ||
Diameter 300mm | ||
Depth 40mm | ||
Weight 600g | ||
Standards/Approvals No | ||
Battery Quantity 4 | ||
Colour White | ||
Battery Size AA | ||
- COO (Country of Origin):
- CN
RS PRO Radio Controlled White Wall Clock
To make an impressive statement in any interior regardless of whether this is a living room, industrial building, warehouse or merely back office, there is always a need to have a reliable Wall Clock handing on your wall. Introducing the RS PRO Radio Controlled Wall Clock with white dial, 12 black Arabic markings and minutes track printed in black. This 30 cm white plastic cased wall clock has been designed with a shatterproof front lens to protect the Radio Controlled in case of the unexpected fallout. The black display, along with the white finish plastic case design gives a NEUTRAL look that everyone can appreciate. This Radio Controlled Wall Clock receives the DCF signal (time to signal transmitter) to provide an accurate and reliable source of West European local time. The clock requires 4x LR6 size batteries, which is already included. This Wall Clock will make a difference during your busy day, and you can rely on it as the LR6 battery pack lasts up to 4 years of operation. The clock is dedicated to Western European counties only. We are so confident about this Radio Controlled Wall Clock that we are giving a 3-year warranty.
Feature and Benefits
Frequently asked questions
What is a Radio Controlled Clock?
A Radio Controlled Wall Clock receives a time signal from a radio transmitter that is tuned to an 'Atomic Clock'. Radio Controlled clocks have a margin of error of just one second in 100,000 years. The transmitter signal is picked up by the watch or clock and sets the time and date automatically.
Can you use this clock anywhere in the world?
This Radio Controlled Wall Clock is suitable for use in the Western European counties only.
For English/Ireland version, see RS article number 440-9568
At what frequency does the DCF signal operate?
The signal operates on a frequency of 77.5 kHz. Its radio call sign is known as DCF-77.
Why am I having DCF reception difficulties?
It could be that there is a reduced local signal. Also, the clock will only operate in buildings where the UK time code signal can penetrate. Metal clad buildings and others with re-enforced concrete are likely to cause problems in this respect.
Are Radio Controlled Clocks safe?
It is safe to use a radio-controlled clock anywhere, even in hospitals. The clock emits no radio waves, but only receives them; therefore, it does not have any effect on the human body.
Note
Radio Controlled Clocks are only for use within the Western European conjures only. These clocks will only operate in buildings where the DCF signal code can penetrate. Metal clad buildings and others with re-enforced concentrate are likely to cause problems in this respect.
Related links
- RS PRO White Radio Controlled Analogue Clock, 300 mm Diameter Wall
- RS PRO White Radio Controlled Clock, 420 mm Diameter Wall
- RS PRO White Radio Controlled Analogue Clock, 420 mm Diameter Wall
- RS PRO White Radio Controlled Analogue Clock, 255 mm Diameter Wall
- RS PRO White Analogue Clock, 300 mm Diameter Wall
- Orium White Radio Controlled Digital Clock Wall
- Orium Grey Radio Controlled Digital Clock, 355 mm Diameter Wall
- Orium Black Radio Controlled Digital Clock, 280 mm Diameter Wall
