RS PRO White Radio Controlled Analogue Clock, 300 mm Diameter Wall

Subtotal (1 unit)*

€76.48

(exc. VAT)

€94.07

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 20 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€76.48

*price indicative

RS Stock No.:
669-9252
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Clock

Digital/Analogue

Analogue

Radio Controlled

Yes

Shatterproof

Yes

Mount Type

Wall

Power Source

Battery

Batteries Included

Yes

Material

Plastic

Case Material

Plastic

Diameter

300mm

Weight

525g

Standards/Approvals

No

Depth

40mm

Shape

Round

Battery Quantity

1

Battery Size

AA

Colour

White

COO (Country of Origin):
CN

RS PRO Radio Controlled White Wall Clock


To make an impressive statement in any interior regardless of whether this is a living room, industrial building, warehouse or merely back office there is always a need to have a reliable Wall Clock handing on your wall. Introducing the RS PRO Radio Controlled Wall Clock with white dial, 12 black Arabic markings and minutes track printed in black. The marking that shows seconds is in red. This range of white plastic cased wall clock has been designed with a shatterproof front lens to protect the Radio Controlled in case of the unexpected fallout. The black display, along with the white finish plastic case design gives a neutral look that everyone can appreciate. This 30 cm diameter Radio Controlled Wall Clock receives the MSF signal to provide an accurate and reliable source of UK local time. The clock requires only 1 LR6 size battery, which is already included. This Wall Clock will make a difference during your busy day without disturbing your concentration as it operates in silent mode. The clock is designed for the UK and Ireland customers only.

Feature and Benefits


  • The AA-size alkaline battery is supplied for this Wall Clock; however, you can buy additional batteries for your convenience by checking the following RS PRO articles: 744-2199, 789-2828, 917-6588 -these AA batteries come in packs of 12, 20, and even 100

  • Radio Controlled Wall Clock receives the UK time code signal for 100% timekeeping accuracy and automatic summer/winter time changes

  • Dimensions 300mm diameter x 40mm deep, weight 525 g

  • Continuously moving second hand with silent operation

  • 1x LR6 battery

  • Clear display dial

  • This Clock is suitable for use in the UK and Ireland only

  • Frequently asked questions


    What is a Radio Controlled Clock?

    A Radio Controlled Wall Clock receives a time signal from a radio transmitter that is tuned to an 'Atomic Clock'. Radio Controlled clocks have a margin of error of just one second in 100,000 years. The transmitter signal is picked up by the watch or clock and sets the time and date automatically.

    Can you use this clock anywhere in the world?

    This Radio Controlled Wall Clock is suitable for use in Great Britain and Ireland only.

    At what frequency does the MSF signal operate?

    The signal operates on a frequency of 60 kHz.

    Why am I having MSF reception difficulties?

    It could be that there is a reduced local signal. Also, the clock will only operate in buildings where the UK time code signal can penetrate. Metal clad buildings and others with re-enforced concrete are likely to cause problems in this respect.

    Note


    Radio Controlled Clocks are only for use within the UK and Ireland only. These clocks will only operate in buildings where the UK time code signal can penetrate. Metal clad buildings and others with re-enforced concentrate are likely to cause problems in this respect.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy