Orium White Radio Controlled Digital Clock, 400 mm Diameter Desktop, Wall

Subtotal (1 unit)*

€53.19

(exc. VAT)

€65.42

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€53.19

*price indicative

RS Stock No.:
273-1678
Mfr. Part No.:
11970
Manufacturer:
Orium
Find similar products by selecting one or more attributes.
Select all

Brand

Orium

Product Type

Clock

Digital/Analogue

Digital

Radio Controlled

Yes

Waterproof

No

Mount Type

Desktop, Wall

Power Source

Battery

Batteries Included

No

Case Material

ABS

Diameter

400mm

Depth

31mm

Weight

660g

Standards/Approvals

RoHS

Battery Quantity

3

Built-in Thermometer

Yes

Colour

White

Battery Size

LR6

Width

280mm

Height

19.8mm

COO (Country of Origin):
CN

Digital RC clock sensitive


Multifunction digital clock with touch function allowing the backlighting

- Excellent lisibility : big figures

- Tactile Control allowing the backlighting

- Multifunction

- Radio-controlled: easy settings Exclusivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy