Orium Black, Silver Digital Clock, 25 mm Diameter Desktop, Wall
- RS Stock No.:
- 273-1672
- Mfr. Part No.:
- 11193
- Manufacturer:
- Orium
Subtotal (1 unit)*
€123.41
(exc. VAT)
€151.79
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €123.41 |
*price indicative
- RS Stock No.:
- 273-1672
- Mfr. Part No.:
- 11193
- Manufacturer:
- Orium
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orium | |
| Product Type | Clock | |
| Digital/Analogue | Digital | |
| Radio Controlled | No | |
| Waterproof | No | |
| Mount Type | Desktop, Wall | |
| Batteries Included | Yes | |
| Case Material | Aluminium | |
| Diameter | 25mm | |
| Depth | 25mm | |
| Weight | 1.09kg | |
| Standards/Approvals | No | |
| Battery Quantity | 1 | |
| Width | 280mm | |
| Battery Size | CR2032 | |
| Height | 280mm | |
| Colour | Black, Silver | |
| Select all | ||
|---|---|---|
Brand Orium | ||
Product Type Clock | ||
Digital/Analogue Digital | ||
Radio Controlled No | ||
Waterproof No | ||
Mount Type Desktop, Wall | ||
Batteries Included Yes | ||
Case Material Aluminium | ||
Diameter 25mm | ||
Depth 25mm | ||
Weight 1.09kg | ||
Standards/Approvals No | ||
Battery Quantity 1 | ||
Width 280mm | ||
Battery Size CR2032 | ||
Height 280mm | ||
Colour Black, Silver | ||
- COO (Country of Origin):
- CN
White LED clock DST Ephemeris
Complete features clock :
- Good contrast and readability
- Calendar display (full date and month writting)
- Multi languages calendar
- Automatic summer / winter time change
Related links
- Orium White Radio Controlled Digital Clock Wall
- Orium Blue 35 cm Diameter Desktop, Wall
- Orium Black Digital Clock, 30 cm Diameter Wall
- Orium Black Radio Controlled Digital Clock, 280 mm Diameter Wall
- Orium Black Analogue Clock, 30 cm Diameter Wall
- Orium Black Digital Clock, 280 mm Diameter Wall
- Orium Black Analogue Clock, 55 cm Diameter Wall
- Orium Silver Radio Controlled Digital Clock Wall
