3M Scotch-Brite Multicolour Microfibre Wipe for Multi Surface Cleaning, Dry Use, Pack of 3 Per Pack, 360 x 360 mm,
- RS Stock No.:
- 650-046
- Mfr. Part No.:
- 7100315156
- Manufacturer:
- 3M
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 650-046
- Mfr. Part No.:
- 7100315156
- Manufacturer:
- 3M
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Cloth Material | Microfibre | |
| Product Type | Wipe | |
| Application | Multi Surface Cleaning | |
| Cloth Features | Lint Free | |
| Colour | Multicolour | |
| Trade Name | Scotch-Brite | |
| Package Type | Pack | |
| Quantity Per Package | 3Per Pack | |
| Wiper Size | 360 x 360 mm | |
| Wet/Dry | Dry | |
| Repeat/Single Use | Repeat Use | |
| Standards/Approvals | RoHS Exempt | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Cloth Material Microfibre | ||
Product Type Wipe | ||
Application Multi Surface Cleaning | ||
Cloth Features Lint Free | ||
Colour Multicolour | ||
Trade Name Scotch-Brite | ||
Package Type Pack | ||
Quantity Per Package 3Per Pack | ||
Wiper Size 360 x 360 mm | ||
Wet/Dry Dry | ||
Repeat/Single Use Repeat Use | ||
Standards/Approvals RoHS Exempt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The 3M High Performance microfiber is an effective way to clean and polish almost any surface without the use of chemicals. The microfiber itself is chemical-free and picks up dirt, oil and grease without streaking or smearing. The microfiber can be reused by throwing it in the washing machine. The microfiber can be used on virtually any surface. Try it on plastic, glass, mirrors, brass, stainless steel, chrome, metal, marble, painted metals, ceramic, fibreglass, electronic equipment, computer monitors.
Great for removing lipstick from cups and glasses
Related links
- 3M Scotch-Brite Multicolour Microfibre Wipe for Multi Surface Cleaning Pack of 3 Per Pack
- 3M Scotch-Brite Blue Polyester Wipe for Surface Cleaning 360 x 360 mm, Repeat Use
- 3M Scotch-Brite 2010 Blue Red Dry Use 320 x
- 3M Scotch-Brite 2030 Yellow Microfibre Cloths for General Cleaning Dry Use 320 x 360
- 3M Scotch-Brite Tack Pad White Cotton Cloths for Automotive Box of 10 Per Pack Repeat Use
- WYPALL WypAll Yellow Cloths for Industrial Cleaning Pack of 25 Per Pack Repeat Use
- WYPALL WypAll Blue Cloths for Industrial Cleaning Bag of 25 Per Pack Repeat Use
- WYPALL WypAll Red Cloths for Industrial Cleaning Bag of 25 Per Pack Repeat Use