3M 3M Yellow Cloths for Cleaning, Dry Use of 20 Per Pack
- RS Stock No.:
- 234-7703
- Mfr. Part No.:
- 7000032156
- Manufacturer:
- 3M
Subtotal (1 pack of 20 units)*
€190.35
(exc. VAT)
€234.13
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 05 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €190.35 | €9.518 |
*price indicative
- RS Stock No.:
- 234-7703
- Mfr. Part No.:
- 7000032156
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Cloths | |
| Application | Cleaning | |
| Cloth Features | Ultra Soft | |
| Colour | Yellow | |
| Trade Name | 3M | |
| Series | Perfect-It | |
| Quantity Per Package | 20Per Pack | |
| Wet/Dry | Dry | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Cloths | ||
Application Cleaning | ||
Cloth Features Ultra Soft | ||
Colour Yellow | ||
Trade Name 3M | ||
Series Perfect-It | ||
Quantity Per Package 20Per Pack | ||
Wet/Dry Dry | ||
Standards/Approvals No | ||
RoHS Status: Exempt
3M Perfect-It Series Cloths, Yellow, 20 per Pack - 7000032156
This pack of 3M yellow cleaning wipes is a reliable solution for achieving a showroom finish in the automotive and marine industries. The ultra-soft cloths are designed for cleaning applications and come in a pack of 20 wipes. These cloths are ideal for working step-by-step towards a pristine result.
Features & Benefits
• Ultra-soft yellow cleaning wipes ideal for achieving a reliable finish
• Pack of 20 wipes for convenience in use
• Designed for cleaning applications in automotive and marine industries
Applications
• Ideal for use in all automotive and marine paint applications
• Suitable for cleaning hard and scratch-resistant paint surfaces
Can these cleaning cloths be used on all types of automotive paint?
Yes, these ultra-soft yellow cleaning wipes are suitable for use on all automotive and marine paints, including hard and scratch-resistant finishes.
Will these cloths help in achieving a showroom finish?
Yes, these cloths are designed to assist professionals in achieving a reliable showroom finish step-by-step.
Is it safe to use these wipes on sensitive paint surfaces?
The ultra-soft composition of these cloths ensures gentle cleaning on all types of paint without causing damage.
Related links
- 3M 3M Perfect-It Ultra Soft Cloth Blue Microfibre Cloths for Cleaning Repeat Use
- Spontex Spontex Yellow Cloths for Cleaning Bag of 5 Per Pack Repeat Use
- Spontex Spontex Yellow Cloths for Cleaning Bag of 5 Per Pack Repeat Use
- EcoTech Envirowipe Yellow Cloths for Cleaning Box of 150 Per Pack Repeat Use
- Mapa MF Recycled Multi Yellow Cloths for Cleaning 380 x 360 mm, Repeat Use
- EcoTech Envirolite Yellow Cloths for Cleaning Roll of 500 Per Pack Single Use
- Robert Scott Stockinette White Cotton Cloths for Cleaning Roll of 20 Per Pack Repeat Use
- WYPALL WYPALL Yellow Cloths for Industrial Cleaning Pack of 25 Per Pack Repeat Use
