EcoTech Envirowipe Yellow Cloths for Cleaning, Dry Use, Box of 150 Per Pack, 50 x 36 cm, Repeat Use

Subtotal (1 pack of 25 units)*

€4.93

(exc. VAT)

€6.06

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +€4.93€0.197

*price indicative

RS Stock No.:
287-8554
Mfr. Part No.:
EWF150Y
Manufacturer:
EcoTech
Find similar products by selecting one or more attributes.
Select all

Brand

EcoTech

Product Type

Cloths

Application

Cleaning

Cloth Features

Heavy Duty

Colour

Yellow

Trade Name

Envirowipe

Package Type

Box

Quantity Per Package

150Per Pack

Wiper Size

50 x 36 cm

Wet/Dry

Dry

Repeat/Single Use

Repeat Use

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The EcoTech 100% natural heavyweight anti-bacterial compostable cleaning cloths are made from natural Rayon fiber, ensuring full compostability in regular landfill conditions. Envirowipe's open cellular structure enhances wiping performance and facilitates easy rinsing. Infused with an anti-bacterial agent, it inhibits bacterial growth. With exceptional absorbency, it absorbs up to 10 times its weight and is machine washable multiple times.

It's heat-tested to 250°C

Meeting EN ISO 12127-1:2015 standards

Related links